
Highlights & Details
STEINEL outdoor lamp L 30 S, with motion detector, E27, anthracite
- Power= 15 W
Technical specifications
- Installation height: Max. 3 mTwilight setting: 2 – 2000 lx
- Product type
Outdoor wall light (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- Bulb type
LED (monochrome)
E-27
- Rating per bulb
15 W
15 W
- Energy consumption
15 kWh/1000h
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
- Protection class
II
IP44
IK07
- Factory colour
Anthracite
- Material
Plastic
- Weight
0.619 kg
- Dim
(L x W x H) 108 x 122 x 261 mm
n.rel.
- Light bulb included
No
- Width
122 mm
- Height
261 mm
- Length
108 mm
- Depth
108 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2624020 Steinel L 30 S 068899 Outdoor wall light (+ motion detector) LED (monochrome) E-27 15 W Anthracite
User & Safety Instructions
User & Safety Instructions 2624020 Steinel L 30 S 068899 Outdoor wall light (+ motion detector) LED (monochrome) E-27 15 W Anthracite
User & Safety Instructions 2624020 Steinel L 30 S 068899 Outdoor wall light (+ motion detector) LED (monochrome) E-27 15 W Anthracite
Warranty Terms
Warranty Terms 2624020 Steinel L 30 S 068899 Outdoor wall light (+ motion detector) LED (monochrome) E-27 15 W Anthracite
Description
This text is machine translated.
Features
- 180° motion detector swivelingWith twilight switch.
Scope of delivery
- Incl. Mounting material (3 x dowels, 3 x screws, 3 x spacers) and sensor cover plate.



