
Highlights & Details
Steinel wall-mounted outdoor lamp L 40 C, dimmable, can be operated via APP
- Power= 12.9 W Total luminous flux= 987 lm Colour temperature= 3000 K Warm white
Technical specifications
- Service life: Approx. 60,000 hours.
- Product type
LED outdoor wall light
- Type
Square
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
12.9 W
12.9 W
- Energy consumption
12.9 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
987 lm
- Light features
Dimmable
App-enabled
Incl. dimmer
Continuous light mode
- Protection class
I
IK03
IP54
- Factory colour
Anthracite
- Material
Aluminium/PVC
- Weight
1.204 kg
- Dim
(L x W x H) 105 x 201 x 229 mm
n.rel.
- Light bulb included
Yes
- Width
201 mm
- Height
229 mm
- Length
105 mm
- Depth
105 mm
- UKCA
not relevant
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2957962 Steinel L 40 C ANT 085230 LED outdoor wall light LED (monochrome) Built-in LED 12.9 W Anthracite
User & Safety Instructions
User & Safety Instructions 2957962 Steinel L 40 C ANT 085230 LED outdoor wall light LED (monochrome) Built-in LED 12.9 W Anthracite
Warranty Terms
Warranty Terms 2957962 Steinel L 40 C ANT 085230 LED outdoor wall light LED (monochrome) Built-in LED 12.9 W Anthracite
Description
Quality in square.
The LED wall light L 40 C presents itself with a robust as well as visually attractive aluminum casing. With its square dimensions, the modern outdoor lamp gives a coherent picture for all types of house. Along with the attractive housing concept the lamp impresses mainly with inner values. The installed Steinel LED system is thus bribed by high durability and provides with warm-white 3000 K over many years for most beautiful light all around the house. All settings like dimming of light can be done quickly and comfortably via APP. APP also makes it easy to connect any number of Bluetooth mesh lights for simultaneous light switching and assign group functions. The high-quality outdoor light is also available as Connect-version with sensor under the product name L 40 SC - and can be networked without any problem via the new Connect Bluetooth Mesh standard. The lights are supplied in plastic-free packaging.
This text is machine translated.
Features
- Operation via Bluetooth APP
- Dimmable main light
- Settings via Smartphone, Tablet, Connect Bluetooth Mesh
- Soft light start
- Twilight setting
Scope of delivery
- Installation accessories (3 x dowels, 3 x screws, 3 x spacer).
Hints
System requirements
- IOS, Android






