
Highlights & Details
Steinel smart outdoor light L 40 SC, motion detector, can be operated by APP
- Power= 12.9 W Total luminous flux= 1057 lm Colour temperature= 3000 K Warm white
Technical specifications
- Service life: Approx. 60,000 hours.
- Twilight setting 2 – 2000 lx
- Product type
LED outdoor wall light (+ motion detector)
- Type
Square
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
12.9 W
12.9 W
- Energy consumption
12.9 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
1057 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
12 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
60 min
- Light features
Dimmable
App-enabled
Incl. dimmer
Continuous light mode
Incl. motion detector
- Protection class
I
IK03
IP54
- Factory colour
Anthracite
- Material
Aluminium/PVC
- Weight
1.219 kg
- Dim
(L x W x H) 105 x 201 x 229 mm
n.rel.
- Light bulb included
Yes
- Width
201 mm
- Height
229 mm
- Length
105 mm
- Depth
105 mm
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2957963 Steinel L 40 SC ANT 085247 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 12.9 W Anthracite
User & Safety Instructions
User & Safety Instructions 2957963 Steinel L 40 SC ANT 085247 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 12.9 W Anthracite
Warranty Terms
Warranty Terms 2957963 Steinel L 40 SC ANT 085247 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 12.9 W Anthracite
Description
Quality in square.
The L 40 SC LED sensor wall light comes with a robust and attractive aluminum case. With its square dimensions, the modern outdoor lamp gives a coherent picture for all types of house. Along with the attractive housing concept the lamp impresses mainly with inner values. The installed Steinel LED system is thus bribed by high durability and provides with warm-white 3000 K over many years for most beautiful light all around the house. Whether soft-light start, ground light or main light – thanks to Bluetooth mesh, all settings can be made quickly and comfortably via APP. APP also makes it easy to connect any number of Bluetooth mesh lights for simultaneous light switching and assign group functions. The new infrared sensor generation used in the lamp stands for light without compromises through and through tailor-made, and enables a high energy saving. The inconspicuous sensor offers a detection angle of 180°. The new cover clips included in the delivery are mounted comfortably at the design ring with the help of an intelligent plug system. In this way, the detection range can be adjusted at any time, as required. The high-quality outdoor light is also available as Connect version (without sensor) under the product name L 40 C - and can be networked easily via the new Connect Bluetooth Mesh standard. The lights are supplied in plastic-free packaging.
This text is machine translated.
Features
- Operation via Bluetooth APP
- Dimmable main light and nightlight
- Soft light start
- Group networking.
Scope of delivery
- Mounting accessories (3 wall screw, 3 x screw, 3 spacers)
Hints
System requirements
- IOS, Android






