
Highlights & Details
Steinel wall-mounted outdoor lamp L 42 C, dimmable, can be operated via APP
- Power= 12.6 W Total luminous flux= 990 lm Colour temperature= 3000 K Warm white
Technical specifications
- Settings via Connect Bluetooth Mesh
- Type of networking Master/Master, Master/Slave
- Product type
LED outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
12.6 W
12.6 W
- Energy consumption
12.6 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
990 lm
- Light features
App-enabled
- Protection class
I
IK03
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.012 kg
- Dim
(L x W x H) 105 x 131 x 274 mm
n.rel.
- Light bulb included
Yes
- Width
131 mm
- Height
274 mm
- Length
105 mm
- Depth
105 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3345312 Steinel L 42 C ANT 085254 LED outdoor wall light LED (monochrome) 12.6 W Anthracite
User & Safety Instructions
User & Safety Instructions 3345312 Steinel L 42 C ANT 085254 LED outdoor wall light LED (monochrome) 12.6 W Anthracite
Description
The high-quality exterior lamp L 42 C with long-life Steinel LED system impresses with its straightforward design and sets houses with its warm-white 3000 K artistic in scene. The rectangular aluminum casing appears not only very elegant, but is also extremely robust. The start-up, networking and grouping with other Bluetooth mesh lamps as well as the adjustment of the dimming function are particularly light and takes very little time, thanks to the Bluetooth Mesh standard in combination with the free Steinel APP. The outdoor lamp is delivered in plastic-free packaging and is also available under the product name L 42 SC as Connect-version with sensor - for an easy networking on the basis of the new Connect Bluetooth Mesh standard.
This text is machine translated.
Features
- Operation via Bluetooth APP, Dimmable main light
Scope of delivery
- Mounting accessories (3 wall screw, 3 x screw, 3 spacers)
Hints
System requirements
- IOS, Android






