
Highlights & Details
Steinel smart outdoor light L 42 SC, motion detector, can be operated by APP
- Power= 13 W Total luminous flux= 1010 lm Colour temperature= 3000 K Warm white
Technical specifications
- Settings via Connect Bluetooth Mesh
- Type of networking Master/Master, Master/Slave
- Product type
LED outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
13 W
13 W
- Energy consumption
13 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
1010 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
60 min
- Light features
App-enabled
Incl. motion detector
- Protection class
I
IK03
IP54
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.034 kg
- Dim
(L x W x H) 105 x 131 x 306 mm
n.rel.
- Light bulb included
Yes
- Width
131 mm
- Height
306 mm
- Length
105 mm
- Depth
105 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3345313 Steinel L 42 SC ANT 085261 LED outdoor wall light LED (monochrome) w/o 13 W Anthracite
User & Safety Instructions
User & Safety Instructions 3345313 Steinel L 42 SC ANT 085261 LED outdoor wall light LED (monochrome) w/o 13 W Anthracite
Description
The high-quality sensor outdoor lamp L 42 SC with 180° recording and long-life Steinel LED system impresses with its straightforward design and sets houses with its warm-white 3000 K artistically in scene. The rectangular aluminum casing appears not only very elegant, but is also extremely robust. Using Bluetooth Mesh standard in combination with the free Steinel APP makes getting started, networked and grouped with other Bluetooth mesh lights as well as setting features such as soft light start, ground light or main light a breeze. The new built-in light sensor generation ensures suitable light as required at all times and saves energy. The delivery package contains innovative cover clips, which can be inserted comfortably onto the designer ring of the sensor. This allows the detection range to be adjusted with a few simple steps. The outdoor lamp is delivered in plastic-free packaging and is also available under the product name L 42 C as a connect version without sensor – for easy networking on the basis of the new Connect Bluetooth Mesh standard.
This text is machine translated.
Features
- Operation via Bluetooth APP, Dimmable main light and night light, Soft light start, Group network, Time switch function
Scope of delivery
- Mounting accessories (3 wall screw, 3 x screw, 3 spacers)
- 3x sensor cover plate
Hints
System requirements
- IOS, Android






