
Highlights & Details
Exterior lamp L 800 C anthracite
- Power= 7.5 W Total luminous flux= 466 lm Colour temperature= 3000 K
Technical specifications
- Product type
Outdoor wall light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
7.5 W
7.5 W
- Energy consumption
7.5 kWh/1000h
3000 K
466 lm
- Total luminous flux
466 lm
- Protection class
II
IK03
IP44
- Factory colour
Anthracite
- Material
Plastic
- Weight
1.04 kg
- Dim
(L x W x H) 145 x 230 x 88 mm
n.rel.
- Light bulb included
Yes
- Width
230 mm
- Height
88 mm
- Length
145 mm
- Depth
146 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573598 Steinel L 800 MC ANT EU 079291 Outdoor wall light LED (monochrome) w/o 7.5 W Anthracite
User & Safety Instructions
User & Safety Instructions 2573598 Steinel L 800 MC ANT EU 079291 Outdoor wall light LED (monochrome) w/o 7.5 W Anthracite
Warranty Terms
Warranty Terms 2573598 Steinel L 800 MC ANT EU 079291 Outdoor wall light LED (monochrome) w/o 7.5 W Anthracite
Description
This text is machine translated.
Features
- Downlight without sensorvelvetyBluetooth Connect
Scope of delivery
- Mounting material (3x screw, 3x wall plug, 3x spacer)
System requirements
- IOS, Android













