
Highlights & Details
OUTDOOR LAMP L 835 SC SI
- App-controlled
- with night light function
- Steady light switchable
- Invisible 160° IHF-sensor rules only on human movements
- This text is machine translated.
Technical specifications
- Product type
LED outdoor wall light (+ motion detector)
- Type
Square
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.1 W
9.1 W
- Energy consumption
9.1 kWh/1000h
3000 K
- Colour
Warm white
616 lm
- Total luminous flux
616 lm
- PIR detection angle (horizontal)
160°
- Coverage max. (width)
5 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
15 min
- Light features
App-enabled
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Protection class
II
IP44
- Factory colour
Silver
- Material
Plastic
- Weight
0.4 kg
- Dim
(L x W x H) 11 x 13.2 x 11 cm
n.rel.
- Light bulb included
Yes
- Width
13.2 cm
- Height
11 cm
- Length
11 cm
- Depth
11 cm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1902165 Steinel L 835 SC 055523 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.1 W Silver
User & Safety Instructions
User & Safety Instructions 1902165 Steinel L 835 SC 055523 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.1 W Silver
Warranty Terms
Warranty Terms 1902165 Steinel L 835 SC 055523 LED outdoor wall light (+ motion detector) LED (monochrome) Built-in LED 9.1 W Silver
Description
This text is machine translated.
Scope of delivery
- LED outdoor wall light with motion detector
- User manual.



