
Highlights & Details
LED outdoor lamp L 840 C anthracite
- Power= 9.1 W Total luminous flux= 319 lm Colour temperature= 3000 K White
Technical specifications
- Product type
Outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
9.1 W
9.1 W
- Energy consumption
9.1 kWh/1000h
3000 K
- Colour
White
319 lm
- Total luminous flux
319 lm
- Protection class
II
IK03
IP44
- Factory colour
Anthracite
- Material
Plastic
- Weight
0.48 kg
- Dim
(L x W x H) 134 x 110 x 110 mm
n.rel.
- Light bulb included
Yes
- Width
110 mm
- Height
110 mm
- Length
134 mm
- Depth
133.5 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573573 Steinel L 840 MC ANT 079277 Outdoor wall light LED (monochrome) w/o 9.1 W Anthracite
User & Safety Instructions
User & Safety Instructions 2573573 Steinel L 840 MC ANT 079277 Outdoor wall light LED (monochrome) w/o 9.1 W Anthracite
Warranty Terms
Warranty Terms 2573573 Steinel L 840 MC ANT 079277 Outdoor wall light LED (monochrome) w/o 9.1 W Anthracite
Description
This text is machine translated.
Features
- Bluetooth Connect
Scope of delivery
- Mounting material (3x screw, 3x wall plug, 3x spacer)
System requirements
- IOS, Android













