
Highlights & Details
Exterior lamp L 910 anthracite
- Power= 9.8 W Total luminous flux= 797 lm Colour temperature= 3000 K White
Technical specifications
- Product type
Outdoor wall light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
9.8 W
9.8 W
- Energy consumption
9.8 kWh/1000h
3000 K
- Colour
White
797 lm
- Total luminous flux
797 lm
- Light features
Top and bottom light emission
- Protection class
II
IK03
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.727 kg
- Dim
(L x W x H) 85 x 80 x 235 mm
n.rel.
- Light bulb included
Yes
- Width
80 mm
- Height
235 mm
- Length
85 mm
- Depth
86 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573594 Steinel L 910 M ANT 078720 Outdoor wall light LED (monochrome) w/o 9.8 W Anthracite
User & Safety Instructions
User & Safety Instructions 2573594 Steinel L 910 M ANT 078720 Outdoor wall light LED (monochrome) w/o 9.8 W Anthracite
Warranty Terms
Warranty Terms 2573594 Steinel L 910 M ANT 078720 Outdoor wall light LED (monochrome) w/o 9.8 W Anthracite
Description
This text is machine translated.
Features
- Up-/Downlight without sensorCan be networked via cable
Scope of delivery
- Mounting material (3x screw, 3x dowel, 3x spacer, 2x sealing nozzle)












