
Highlights & Details
STEINEL LED outdoor lamp L 930, up/down light, anthracite
- Power= 9.3 W Total luminous flux= 700 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
LED outdoor wall light
- Type
Rectangular
- Operating voltage
230 V
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.3 W
9.3 W
- Energy consumption
9.3 kWh/1000h
3000 K
- Colour
Warm white
- Total luminous flux
700 lm
- Light features
Top and bottom light emission
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.729 kg
- Dim
(L x W x H) 92 x 63 x 137 mm
n.rel.
- Light bulb included
Yes
- Width
63 mm
- Height
137 mm
- Length
92 mm
- Depth
92 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2624024 Steinel L 930 ANT 078713 LED outdoor wall light LED (monochrome) Built-in LED 9.3 W Anthracite
Warranty Terms
Warranty Terms 2624024 Steinel L 930 ANT 078713 LED outdoor wall light LED (monochrome) Built-in LED 9.3 W Anthracite
Description
This text is machine translated.
Scope of delivery
- Incl. Mounting material (3 x dowels, 3 x screws, 3 x spacers).


