
Highlights & Details
Exterior lamp L 605 anthracite
- Power= 11.3 W Total luminous flux= 729 lm Colour temperature= 3000 K White
Technical specifications
- Product type
Outdoor wall light
- Operating voltage
230 V
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
11.3 W
11.3 W
- Energy consumption
11.3 kWh/1000h
3000 K
- Colour
White
729 lm
- Total luminous flux
729 lm
- Protection class
I
IK03
IP44
- Factory colour
Anthracite
- Material
Aluminium
Glass
- Weight
0.96 kg
- Dim
(L x W x H) 131 x 78 x 260 mm
n.rel.
- Light bulb included
Yes
- Width
78 mm
- Height
260 mm
- Length
131 mm
- Depth
131 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573595 Steinel L605 M ANT 069506 Outdoor wall light LED (monochrome) w/o 11.3 W Anthracite
User & Safety Instructions
User & Safety Instructions 2573595 Steinel L605 M ANT 069506 Outdoor wall light LED (monochrome) w/o 11.3 W Anthracite
Warranty Terms
Warranty Terms 2573595 Steinel L605 M ANT 069506 Outdoor wall light LED (monochrome) w/o 11.3 W Anthracite
Description
This text is machine translated.
Features
- Without sensorSoft light start
Scope of delivery
- • Installation material (4x screws, 4x wall screw-plugs)











