
Number
Highlights & Details
Steinel outdoor light L 940 anthracite, including 2x GU10 LEDs, 3000K warm white
- Power= 14.5 W
- Total luminous flux= 1240 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Ambient temperature -20 to 40 °C.
- LED life (L70B50 at 25°C): 20,000 hours
- Teach twilight setting: Yes
- Operating device: Not interchangeable
- Product type
Outdoor wall light
- Operating voltage
220 V
240 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
14.5 W
14.5 W
- Energy consumption
7 kWh/1000h
3000 K
- Colour
Warm white
620 lm
- Total luminous flux
1240 lm
- Light features
Incl. dimmer
- Radiation angle
38°
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.56 kg
- Dim
(L x W x H) 115 x 70 x 160 mm
n.rel.
- Colour rendering index
81 CRI
- Light bulb included
Yes
- Width
70 mm
- Height
160 mm
- Length
115 mm
- Depth
115 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3742868 Steinel LED AUSSENLEUCHTE L 940 ANT 087753 Outdoor wall light 14.5 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3742868 Steinel LED AUSSENLEUCHTE L 940 ANT 087753 Outdoor wall light 14.5 W Colours (LEDs): Warm white
Security datasheet
Security datasheet 3742868 Steinel LED AUSSENLEUCHTE L 940 ANT 087753 Outdoor wall light 14.5 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 3742868 Steinel LED AUSSENLEUCHTE L 940 ANT 087753 Outdoor wall light 14.5 W Colours (LEDs): Warm white
Description
The LED outdoor light L 940 fits into any architectural environment with its clear, minimalist housing made from high-quality aluminum in noble anthracite. Two light sources, each with 620 lumens, provide an impressive up-/down light that effectively highlights the facades, entrances or terraces - for a perfectly tuned light atmosphere around the house.
This text is machine translated.
Features
- Up-/Down light
Scope of delivery
- 1x outer lamp L 940
- 2x GU10 LED bulbs with warm white light (3000 K) each with 620 lm at 14.5 W
- Mounting material - packed without plastic







