
Number
Highlights & Details
Steinel outdoor light L 940 SC anthracite, motion sensor, including 2x GU10 LEDs, Smart, dimmable, 3000K, warm white
- Power= 14.5 W
- Total luminous flux= 1240 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Standby sensor (PSB) 0.47 W
- Twilight setting 2 1,000 Lux
- Ambient temperature: -20 °C to +40 °C
- Bluetooth: Frequency 2.4 – 2.48 GHz
- Transmitted power 4 dBm / 3 mW
- Life of the LEDs: About 20,000 hours.
- Product type
Outdoor wall light (+ motion detector)
- Operating voltage
220 V
240 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
6.7 W
14.5 W
- Energy consumption
7 kWh/1000h
3000 K
- Colour
Warm white
620 lm
- Total luminous flux
1240 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
Dimmable
App-enabled
- Radiation angle
38°
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
PC
- Weight
0.56 kg
- Dim
(L x W x H) 115 x 70 x 160 mm
n.rel.
- Type
Up-Down light
- Type
Cylindrical
- Colour rendering index
81
- Light bulb included
Yes
- Width
70 mm
- Height
160 mm
- Length
115 mm
- Depth
115 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3742870 Steinel LED AUSSENLEUCHTE L 940 SC ANT 087739 Outdoor wall light (+ motion detector) 14.5 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3742870 Steinel LED AUSSENLEUCHTE L 940 SC ANT 087739 Outdoor wall light (+ motion detector) 14.5 W Colours (LEDs): Warm white
Information
Information 3742870 Steinel LED AUSSENLEUCHTE L 940 SC ANT 087739 Outdoor wall light (+ motion detector) 14.5 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 3742870 Steinel LED AUSSENLEUCHTE L 940 SC ANT 087739 Outdoor wall light (+ motion detector) 14.5 W Colours (LEDs): Warm white
Description
The LED sensor outdoor lamp L 940 SC combines modern elegance with intelligent lighting technology. Its clear, minimalist case made from high-quality aluminum in noble anthracite blends in harmoniously into any architectural environment. Two light sources, each with 620 lumens, provide an impressive up-/down light that effectively highlights the facades, entrances or terraces. The 180° infrared sensor with 8 m coverage detects movements reliably and switches the warm-white light (3000 K) on only when it is really needed. The L 940 SC can be networked wirelessly with further lights and conveniently controlled via the Steinel Connect APP - for a perfectly co-ordinated light atmosphere around the house.
This text is machine translated.
Features
- Up/down light, time switch function
Scope of delivery
- 1x outer lamp L 940 SC
- 2x GU10 LED bulbs with warm white light (3000 K) each with 620 lm at 14.5 W
- Mounting material - packed without plastic
System requirements
- IOS/Android, Bluetooth








