
Steinel LS 150 S 052553 Outdoor floodlight (+ motion detector) EEC: E (A - G) 14.7 W Colours (LEDs): Neutral white

Number
LED SPOTLIGHT LS 150 S WHITE
Highlights & Details
- Neutral white LED
- Rotating and swiveling spot
- Over-corner detection possible
Technical specifications
- Recommended installation height: 1.8 - 2 m.
- Product type
Outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
14.7 W
14.7 W
4000 K
- Colour
Neutral white
1375 lm
- Total luminous flux
1375 lm
- PIR detection angle (horizontal)
240°
- Coverage max. (width)
12 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
Swivelling
Pivoted
- Rotation range (max.)
160°
- Swivel range (max.)
150°
- Radiation angle
240°
- Protection class
I
IP44
- Factory colour
White
- Material
Plastic
- Weight
0.883 kg
- Dim
(L x W x H) 176 mm x 15.5 cm x 21.5 cm
E (A - G)
- Type
White - with sensor
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
15.5 cm
- Height
21.5 cm
- Length
176 mm
- Depth
17 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1762486 Steinel LS 150 S 052553 Outdoor floodlight (+ motion detector) EEC: E (A - G) 14.7 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 1762486 Steinel LS 150 S 052553 Outdoor floodlight (+ motion detector) EEC: E (A - G) 14.7 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 1762486 Steinel LS 150 S 052553 Outdoor floodlight (+ motion detector) EEC: E (A - G) 14.7 W Colours (LEDs): Neutral white
Description
This text is machine translated.
Features
- With ceramic reflector
- 1760 lm brightness at only 22.6 W consumption
- The radiator is switched on and off manually by means of a switch.
Scope of delivery
- Fitting Material
- User manual.



