
Number
Highlights & Details
Steinel LED Spot Way C 24V, smart way lighting, 16 MIO. Colours, plug & play
- Power= 7.84 W
- Total luminous flux= 363 lm
- Colour temperature= 4000 K
- RGBWW
Technical specifications
- Ambient temperature -20 to 40 °C.
- Colour deviation of the LED: SDCM3
- LED life (L70B50 at 25°C): 60000 hours
- Twilight setting: 2 – 2000 lx (Twilight setting teach: Yes)
- Main light adjustable from 10 - 100 %
- Product type
Outdoor floodlight
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
7.84 W
7.84 W
- Energy consumption
8 kWh/1000h
4000 K
- Colour
RGBWW
363 lm
- Total luminous flux
363 lm
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
App-enabled
Dimmable
- Radiation angle
360°
- Protection class
III
IP65
- Factory colour
Anthracite
- Material
Aluminium
PC
- Weight
1.011 kg
- Dim
(L x W x H) 140 x 226 x 572 mm
- Feed length
0.65 m
n.rel.
- Type
Version without motion detector, with Bluetooth
- Colour rendering index
R9 60
- Light bulb included
Yes
- Width
226 mm
- Height
572 mm
- Length
140 mm
- Depth
140 mm
- Light duration (max.)
60 h
Documents & Downloads
Datasheet
Datasheet 3742857 Steinel LED STRAHLER SPOT WAY C 24V 089337 Outdoor floodlight 7.84 W Colours (LEDs): RGBWW
User & Safety Instructions
User & Safety Instructions 3742857 Steinel LED STRAHLER SPOT WAY C 24V 089337 Outdoor floodlight 7.84 W Colours (LEDs): RGBWW
Warranty Terms
Warranty Terms 3742857 Steinel LED STRAHLER SPOT WAY C 24V 089337 Outdoor floodlight 7.84 W Colours (LEDs): RGBWW
Description
The perfect solution for impressive and functional lighting of paths around the house. As part of the 24 V garden lighting system, the spotlight "Spot Way 24V" convinces with its sleek, modern design and provides targeted, atmospheric light exactly where you need it. Thanks to Plug & Play the installation is done in a jiffy. Warm white light or color accents on request – dark garden paths, beds or terrace areas are elegantly and safely illuminated (363 lm). Available as "Spot Way C 24V" with brightness sensor and as "Spot Way SC 24V" with innovative infrared sensor (90° recording) and a range of 10 m. controlled and individually adjusted everything is comfortably via the Steinel Connect APP - from time and twilight settings to light groups and switch-on/off times. Power supply unit is not included in the delivery.
This text is machine translated.
Features
- twilight sensor
- APP time switch function
Scope of delivery
- 1x spotlight "Spot way C 24V"
- Fitting Material
System requirements
- IOS/Android, Bluetooth








