
Steinel XLED ONE S 065249 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 18.6 W Colours (LEDs): Warm white

Number
Highlights & Details
LED SPOTLIGHT XLED ONE S ANT
- Power= 18.6 W
- Total luminous flux= 2050 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Mounting height: Max. 3.00 m.
- Color rendering index CRI: 80-89
- LED life (max. °C): 50,000 hours
- Ambient temperature -20 to 40 °C.
- Twilight switch setting: 2 - 2000 lx
- Continuous light: Switchable, 4 h
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
18.6 W
18.6 W
3000 K
- Colour
Warm white
2050 lm
- Total luminous flux
2050 lm
- PIR detection angle (horizontal)
180°
- Vertical detection angle
180°
- Coverage max. (width)
12 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
Swivelling
Pivoted
- Swivel range (max.)
180°
- Protection class
I
IP44
IK03
- Factory colour
Anthracite
- Material
Aluminium
Glass
- Weight
1.185 kg
- Dim
(L x W x H) 202 x 229 x 195 mm
E (A - G)
- Type
Anthracite - With sensor
- Type
Planar
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
229 mm
- Height
195 mm
- Length
202 mm
- Depth
202 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2258765 Steinel XLED ONE S 065249 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 18.6 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2258765 Steinel XLED ONE S 065249 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 18.6 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 2258765 Steinel XLED ONE S 065249 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 18.6 W Colours (LEDs): Warm white
Description
This text is machine translated.
Scope of delivery
- Sensor LED spotlight
- Fitting Material
- User manual.






