
Steinel LED STRAHLER XLED PROTECT ANT 090029 Outdoor floodlight EEC: E (A - G) 13.6 W

Highlights & Details
Steinel LED spotlight XLED protect anthracite 13.6 W floodlight 1642 lm outdoor spotlight Panorama light
- Power= 13.6 W
- Total luminous flux= 1642 lm
Technical specifications
- Product type
Outdoor floodlight
- Bulb type
LED (monochrome)
Built-in LED
13.6 W
- Total luminous flux
1642 lm
- Light features
Swivelling
- Factory colour
Anthracite
E (A - G)
- Type
Without motion detector -
anthracite
Documents & Downloads
Datasheet
Datasheet 3395832 Steinel LED STRAHLER XLED PROTECT ANT 090029 Outdoor floodlight EEC: E (A - G) 13.6 W
User & Safety Instructions
User & Safety Instructions 3395832 Steinel LED STRAHLER XLED PROTECT ANT 090029 Outdoor floodlight EEC: E (A - G) 13.6 W
Information
Information 3395832 Steinel LED STRAHLER XLED PROTECT ANT 090029 Outdoor floodlight EEC: E (A - G) 13.6 W
Warranty Terms
Warranty Terms 3395832 Steinel LED STRAHLER XLED PROTECT ANT 090029 Outdoor floodlight EEC: E (A - G) 13.6 W
Description
This text is machine translated.
Features
- 180° panoramic illumination
- LED Panel can be rotated and swiveled by 180°
- LED life greater than 60,000 h
Scope of delivery
- 1x LED spotlight XLED protect
- 1x mounting material (2x dowel, 2x screw, 3x spacer)





