
Steinel LED STRAHLER XLED PROTECT S ANT 090012 LED outdoor floodlight (+ motion detector) EEC: E (A - G)

Highlights & Details
Steinel LED spotlight XLED protect S anthracite 180° motion detector 14.3 W floodlight 1642 lm outdoor spotlight
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Bulb type
LED (monochrome)
- PIR detection angle (horizontal)
120°
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
Swivelling
E (A - G)
- Type
With motion sensor - anthracite
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3395831 Steinel LED STRAHLER XLED PROTECT S ANT 090012 LED outdoor floodlight (+ motion detector) EEC: E (A - G)
User & Safety Instructions
User & Safety Instructions 3395831 Steinel LED STRAHLER XLED PROTECT S ANT 090012 LED outdoor floodlight (+ motion detector) EEC: E (A - G)
Information
Information 3395831 Steinel LED STRAHLER XLED PROTECT S ANT 090012 LED outdoor floodlight (+ motion detector) EEC: E (A - G)
Warranty Terms
Warranty Terms 3395831 Steinel LED STRAHLER XLED PROTECT S ANT 090012 LED outdoor floodlight (+ motion detector) EEC: E (A - G)
Description
This text is machine translated.
Features
- 180° panoramic illumination
- LED Panel can be rotated and swiveled by 180°
- Sensor can be rotated 180° horizontally, swiveled 90° vertically
- LED life greater than 60,000 h
Scope of delivery
- 1x LED spotlight XLED protect
- 1x mounting material (2x dowel, 2x screw, 3x spacer)
- 1x sensor cover plate





