
Steinel LS 150 069216 LED outdoor floodlight EEC: E (A - G) 14.7 W Colours (LEDs): Neutral white

LED SPOTLIGHT LS 150 BLACK
Highlights & Details
- Power= 14.7 W
- Total luminous flux= 1375 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Recommended installation height: 1.8 - 2 m.
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
14.7 W
14.7 W
4000 K
- Colour
Neutral white
1375 lm
- Total luminous flux
1375 lm
- Light features
Swivelling
- Rotation range (max.)
150°
- Swivel range (max.)
80°
- Protection class
I
IP44
- Factory colour
Black
- Material
Aluminium
Plastic
- Weight
0.81 kg
- Dim
(L x W x H) 178 x 157 x 178 mm
E (A - G)
- Type
Black – no sensor
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
157 mm
- Height
178 mm
- Length
178 mm
- Depth
167 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2362178 Steinel LS 150 069216 LED outdoor floodlight EEC: E (A - G) 14.7 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2362178 Steinel LS 150 069216 LED outdoor floodlight EEC: E (A - G) 14.7 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 2362178 Steinel LS 150 069216 LED outdoor floodlight EEC: E (A - G) 14.7 W Colours (LEDs): Neutral white
Description
This text is machine translated.
Features
- With ceramic reflectorThe radiator is switched on and off manually by means of a switch.
Scope of delivery
- Fitting Material
- User manual.


