
Highlights & Details
Solar outdoor wall light SOL-O
- Warm white LEDs
- Integrated Soft Light Start
- For a cable-less illumination of house entrance, house number, terrace and as path lighting
Technical specifications
- Product type
Solar outdoor wall light
- Type
Rectangular
- Operating voltage
3.2 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.07 W
0.07 W
3000 K
- Colour
Warm white
7 lm
- Total luminous flux
273 lm
- Light features
Incl. dimmer
Incl. nightlight
- Protection class
III
IP44
- Factory colour
Silver
- Material
Aluminium
- Dim
(L x W x H) 24.2 x 9.1 x 3.8 cm
n.rel.
- Light bulb included
Yes
- Width
9.1 cm
- Height
3.8 cm
- Length
24.2 cm
Documents & Downloads
Datasheet
Datasheet 1762478 Steinel SOL-O 052676 Solar outdoor wall light LED (monochrome) Built-in LED 0.07 W Silver
User & Safety Instructions
User & Safety Instructions 1762478 Steinel SOL-O 052676 Solar outdoor wall light LED (monochrome) Built-in LED 0.07 W Silver
Warranty Terms
Warranty Terms 1762478 Steinel SOL-O 052676 Solar outdoor wall light LED (monochrome) Built-in LED 0.07 W Silver
Description
This text is machine translated.
Features
- Soft Light Start
- 40 days light reserve
- Nightlight function
Scope of delivery
- Solar exterior wall lamp
- Fixings
- User manual.







