
Steinel SPOT WAY N ANT 058678 LED outdoor floodlight EEC: F (A - G) 7.86 W Colours (LEDs): Warm white

Highlights & Details
STEINEL LED spotlight spot way N, road light with twilight sensor, anthracite
- Power= 7.86 W
- Total luminous flux= 512 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Twilight setting: 2 - 1000 lx
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
GU10
- Rating per bulb
7.86 W
7.86 W
3000 K
- Colour
Warm white
512 lm
- Total luminous flux
512 lm
- Light features
Continuous light mode
Swivelling
Incl. dimmer
- Swivel range (max.)
180°
- Radiation angle
38°
- Protection class
I
IK03
IP44
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
1.237 kg
- Dim
(L x W x H) 226 x 140 x 572 mm
- Feed length
2.5 m
F (A - G)
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
140 mm
- Height
572 mm
- Length
226 mm
- Depth
226 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2624031 Steinel SPOT WAY N ANT 058678 LED outdoor floodlight EEC: F (A - G) 7.86 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2624031 Steinel SPOT WAY N ANT 058678 LED outdoor floodlight EEC: F (A - G) 7.86 W Colours (LEDs): Warm white
User & Safety Instructions 2624031 Steinel SPOT WAY N ANT 058678 LED outdoor floodlight EEC: F (A - G) 7.86 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 2624031 Steinel SPOT WAY N ANT 058678 LED outdoor floodlight EEC: F (A - G) 7.86 W Colours (LEDs): Warm white
Description
This text is machine translated.
Features
- twilight sensorSwiveling spotlightAluminiumIncl. GU10 LEDLamp: LED replaceable
Scope of delivery
- Incl. Mounting material (3 x dowels, 3 x screws).





