
Number
Highlights & Details
Steinel LED floor emitter Spot Garden C 24V set, incl. 2x emitter, 35W power supply, 2.5 m cable and T-connector, 16 MIO. Colours, plug & play
- Power= 7.8 W
- Total luminous flux= 363 lm
- Colour temperature= 4000 K
- RGBWW
Technical specifications
- Mains adapter dimensions 110 x 40 x 29.5 mm
- Twilight setting 2 – 2,000 lx
- LED life (L70B50 at 25°C): 60,000 hours.
- Average lifetime power supply (at 25°C): 60,000 hours
- Colour deviation LED: SDCM3
- Ambient temperature -20 to +40 °C
- Lead length: The set contains a 2.5 m long connecting cable. The cable permanently connected to the Spot is 650 mm long. The power supply is equipped with a long 750 mm cable on both the sides.
- Product type
LED garden spotlight set
- Operating voltage
24 V
- No. of bulbs
2
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
7.8 W
7.8 W
- Energy consumption
8 kWh/1000h
4000 K
- Colour
RGBWW
363 lm
- Total luminous flux
363 lm
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
App-enabled
Incl. dimmer
IP44
IP65
IP67
- Factory colour
Anthracite
- Material
Aluminium
PC
- Weight
1.67 kg
- Dim
(L x W x H) 69 x 118 x 369 mm
n.rel.
- Colour rendering index
R9 60
- Light bulb included
Yes
- Width
118 mm
- Height
369 mm
- Length
69 mm
- Depth
69 mm
- Light duration (max.)
60 h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3742852 Steinel Startset Spot C 24V 093907 LED garden spotlight set 7.8 W Colours (LEDs): RGBWW
User & Safety Instructions
User & Safety Instructions 3742852 Steinel Startset Spot C 24V 093907 LED garden spotlight set 7.8 W Colours (LEDs): RGBWW
Warranty Terms
Warranty Terms 3742852 Steinel Startset Spot C 24V 093907 LED garden spotlight set 7.8 W Colours (LEDs): RGBWW
Description
Want to get started right away? With the "Spot Garden C 24V Starter-Set" you have everything, WAS you need in one box: 2x ground spotlight "Spot Garden C 24V" with integrated brightness sensor, 1x 35W-power supply, 1x connection cable 2.5m as well 1x T-connector. All components can be connected easily via plug & play and controlled conveniently via the Steinel Connect APP. Your garden will shine in the light that suits you. Perfect for beginners in the 24 V garden lighting system - and the start for many other lighting ideas.
This text is machine translated.
Features
- twilight sensor
- APP time switch function
Scope of delivery
- 2x "Spot garden C 24V" spotlight
- 2x ground spike
- 1x 35W power supply
- 1x 2.5m connection cable
- 1x T-connector
System requirements
- IOS/Android, Bluetooth





