
Steinel XLED ONE ANT 065201 LED outdoor floodlight EEC: E (A - G) 17.8 W Colours (LEDs): White

LED spotlight XLED ONE anthracite
Highlights & Details
- Power= 17.8 W
- Total luminous flux= 2050 lm
- Colour temperature= 3000 K
- White
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
17.8 W
17.8 W
3000 K
- Colour
White
2050 lm
- Total luminous flux
2050 lm
- Light features
Swivelling
- Swivel range (max.)
180°
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
1.11 kg
- Dim
(L x W x H) 173 x 229 x 195 mm
E (A - G)
- Type
Anthracite - No sensor
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
229 mm
- Height
195 mm
- Length
173 mm
- Depth
173 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2573606 Steinel XLED ONE ANT 065201 LED outdoor floodlight EEC: E (A - G) 17.8 W Colours (LEDs): White
User & Safety Instructions
User & Safety Instructions 2573606 Steinel XLED ONE ANT 065201 LED outdoor floodlight EEC: E (A - G) 17.8 W Colours (LEDs): White
Warranty Terms
Warranty Terms 2573606 Steinel XLED ONE ANT 065201 LED outdoor floodlight EEC: E (A - G) 17.8 W Colours (LEDs): White
Description
This text is machine translated.
Features
- Without sensor3000 K warm white
Scope of delivery
- • Installation material (2x screws, 2x wall screw-plugs)




