
Steinel XLED ONE XL S 065263 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 42.6 W Colours (LEDs): Warm white

Highlights & Details
LED SPOTLIGHT XLED ONE XL S ANT
- Power= 42.6 W
- Total luminous flux= 4200 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
42.6 W
42.6 W
3000 K
- Colour
Warm white
4200 lm
- Total luminous flux
4200 lm
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
12 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
Swivelling
- Rotation range (max.)
180°
- Swivel range (max.)
180°
- Protection class
I
IP44
IK03
- Factory colour
Anthracite
- Material
Aluminium
Glass
- Weight
1.396 kg
- Dim
(L x W x H) 193 x 259 x 215 mm
E (A - G)
- Type
Anthracite - With sensor
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
259 mm
- Height
215 mm
- Length
193 mm
- Depth
222 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2362187 Steinel XLED ONE XL S 065263 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 42.6 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 2362187 Steinel XLED ONE XL S 065263 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 42.6 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 2362187 Steinel XLED ONE XL S 065263 LED outdoor floodlight (+ motion detector) EEC: E (A - G) 42.6 W Colours (LEDs): Warm white
Description
This text is machine translated.
Features
- With strong reflector and low 23.5 W consumption
- Extra long-life LEDs (30 years)
Scope of delivery
- Fitting Material
- User manual.






