
Steinel XLED PROTECT WS 090005 LED outdoor floodlight EEC: E (A - G) 13.6 W Colours (LEDs): Warm white

Highlights & Details
Steinel LED spotlight XLED protect white 13.6 W floodlight 1642 lm outdoor spotlight Panorama light
- Power= 13.6 W
- Total luminous flux= 1642 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED outdoor floodlight
- Bulb type
LED (monochrome)
Built-in LED
13.6 W
3000 K
- Colour
Warm white
- Total luminous flux
1642 lm
- Light features
Swivelling
- Rotation range (max.)
180°
- Swivel range (max.)
180°
- Radiation angle
180°
- Protection class
II
IP54
IK03
- Factory colour
White
E (A - G)
- Type
Without motion detector - white
- Plastic free packaging
Plastic-free packaging
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3395830 Steinel XLED PROTECT WS 090005 LED outdoor floodlight EEC: E (A - G) 13.6 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 3395830 Steinel XLED PROTECT WS 090005 LED outdoor floodlight EEC: E (A - G) 13.6 W Colours (LEDs): Warm white
Information
Information 3395830 Steinel XLED PROTECT WS 090005 LED outdoor floodlight EEC: E (A - G) 13.6 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 3395830 Steinel XLED PROTECT WS 090005 LED outdoor floodlight EEC: E (A - G) 13.6 W Colours (LEDs): Warm white
Description
This text is machine translated.
Features
- 180° panoramic illumination
- LED Panel can be rotated and swiveled by 180°
- LED life greater than 60,000 h
Scope of delivery
- 1x LED spotlight XLED protect
- 1x mounting material (2x dowel, 2x screw, 3x spacer)





