
Steinel XLED slim 012052 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.2 W Colours (LEDs): Warm white

Number
Highlights & Details
LED SPOTLIGHT XLED HOME SLIM S ANT V2
- Power= 7.2 W
- Total luminous flux= 648 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Sensor type: passive infrared
- The light-intensity threshold: 2-1000 lx
- Product type
LED outdoor floodlight (+ motion detector)
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
7.2 W
7.2 W
3000 K
- Colour
Warm white
648 lm
- Total luminous flux
648 lm
- PIR detection angle (horizontal)
160°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
2 s
- Adjustable on-time (max.)
70 min
- Light features
Incl. motion detector
Incl. dimmer
- Swivel range (max.)
30°
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Plastic
- Weight
0.57 kg
- Dim
(L x W x H) 201 mm x 6.6 cm x 24.1 cm
F (A - G)
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
6.6 cm
- Height
24.1 cm
- Length
201 mm
- Depth
20.1 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1435539 Steinel XLED slim 012052 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.2 W Colours (LEDs): Warm white
User & Safety Instructions
User & Safety Instructions 1435539 Steinel XLED slim 012052 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.2 W Colours (LEDs): Warm white
User & Safety Instructions 1435539 Steinel XLED slim 012052 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.2 W Colours (LEDs): Warm white
Warranty Terms
Warranty Terms 1435539 Steinel XLED slim 012052 LED outdoor floodlight (+ motion detector) EEC: F (A - G) 7.2 W Colours (LEDs): Warm white
Description
Scope of delivery
- LED outdoor spot
- User manual.



