
Highlights & Details
Solar house number light XSolar LH-N
- Power= 0.03 W Colour temperature= 4000 K Cool white
Technical specifications
- Sensor type: Twilight switch
- Response brightness: 2-2 lx
- Product type
Solar-powered illuminated house numbers
- Type
Rectangular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.03 W
0.03 W
- Energy consumption
0.03 kWh/1000h
4000 K
- Colour
Cool white
- Light features
Incl. dimmer
- Protection class
III
IP44
- Factory colour
Stainless steel
- Material
Plastic
- Weight
0.694 kg
- Dim
(L x W x H) 24.2 x 5.1 x 22.7 cm
n.rel.
- Light bulb included
Yes
- Width
5.1 cm
- Height
22.7 cm
- Length
24.2 cm
- Depth
50 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1301941 Steinel XSolar LH-N 007140 Solar-powered illuminated house numbers LED (monochrome) Built-in LED 0.03 W Stainless steel
User & Safety Instructions
User & Safety Instructions 1301941 Steinel XSolar LH-N 007140 Solar-powered illuminated house numbers LED (monochrome) Built-in LED 0.03 W Stainless steel
Warranty Terms
Warranty Terms 1301941 Steinel XSolar LH-N 007140 Solar-powered illuminated house numbers LED (monochrome) Built-in LED 0.03 W Stainless steel
Description
This text is machine translated.
Scope of delivery
- Solar House Number Light
- House numbers sticker
- User manual.




