
Number
Highlights & Details
Solar house number light XSolar LH-N
- Cool white LED
- With twilight function
- Incl. House number sticker
- Illuminated house number independant of current
Technical specifications
- Product type
Solar-powered illuminated house numbers
- Type
Rectangular
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.03 W
0.03 W
- Energy consumption
0.03 kWh/1000h
4000 K
- Colour
Cool white
- Light features
Incl. dimmer
- Protection class
III
IP44
- Factory colour
Anthracite
- Material
Plastic
- Weight
0.699 kg
- Dim
(L x W x H) 24.2 x 5.1 x 22.7 cm
n.rel.
- Light bulb included
Yes
- Width
5.1 cm
- Height
22.7 cm
- Length
24.2 cm
- Depth
50 mm
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1763654 Steinel XSolar LH-N 035730 Solar-powered illuminated house numbers LED (monochrome) Built-in LED 0.03 W Anthracite
User & Safety Instructions
User & Safety Instructions 1763654 Steinel XSolar LH-N 035730 Solar-powered illuminated house numbers LED (monochrome) Built-in LED 0.03 W Anthracite
Warranty Terms
Warranty Terms 1763654 Steinel XSolar LH-N 035730 Solar-powered illuminated house numbers LED (monochrome) Built-in LED 0.03 W Anthracite
Description
This text is machine translated.
Scope of delivery
- Solar House Number Light
- House numbers sticker
- User manual.




