Description
Non-contact, electronic sensor valve in pressure-free design. Comfort features
Modern design for all applications in trade, public facilities or in private households.
Maximum possible hygiene thanks to non-contact operation and the automatic hygiene circuit that can be activated.
Low water consumption thanks to the combination of infrared sensors (fully automatic setting), functional-safe magnetic valve (low pressure) and savings beam regulator.
The user can decide between freely selectable or preset temperature.
Short-circuit breaker for cleaning the sink and constantly-on for filling.
Water follow-up time and sensor sensitivity can be adjusted via touch operation. Installation
The sensor fitting is installed as easily as a conventional one-handed mixer. Flexible pressure hoses for the warm- and cold-water connection are included in the delivery. The modular monoblock does not require any base construction. Security
The fitting consists of a chrome-plated, robust metal housing. One hot water barrier can be adjusted, non-return valve and dirt filter are integrated.
This text is machine translated.