APPLICATION:
Solid processed bath heating elements, can be used individually as a purely electrically operated device or for connection to the hot water central heating system. ideal for heating and drying towels and as additional or transitional heating in both modes of operation. Towels can easily be laid on several levels.
FEATURES/COMFORT:
The devices are operated easily and comfortably via the easily accessible electronic controller. The desired room temperature can be set at the control panel from +10 to +28°C in 0.5°C steps. Programmable weekly timer with adaptive control as a learning function for achieving the comfort temperature precisely on time. Boost function for fast heating with full power. Duration of the boost function can be set between 15 and 120 minutes, in the version with fast heater between 10 and 60 minutes. Programmable lowering temperature. The devices are available in 4 power sizes. A version with an integrated quick heater is available for a quick re-heating of the room. The quick heater can be switched on for the pre-selected heating period.
INSTALLATION/SERVICE:
Pre-installed and filled with heat transfer medium. Ready to connect with 1 m connection cable and mains plug. SAFETY: Integrated safety temperature limiter. Installation in bathrooms also possible in protection area 2.
This text is machine translated.