
Highlights & Details
Battery E 450 (48 Volt, 5 Ah) 500 series
- STIGA E-Power battery with 48 volt and 5 Ah
- The battery detects the device and adjusts its energy output accordingly
- New and improved ventilation design for optimum cell cooling
- Convenient button for displaying the charging status and permanent display during operation
- Compatible with all devices from the STIGA 500 series
Technical specifications
- Product type
Spare battery
- Battery voltage
48 V
- Type
E 450
- Capacity (mAh, Ah)
5 Ah
- Technology
Li-ion
- Rechargeable
Yes
- Size
Non-standard rechargeable
- Height
75 mm
- Width
90 mm
- Length
135 mm
- Weight
1440 g
- Dim
(L x W x H) 135 x 90 x 75 mm
Documents & Downloads
Datasheet
Datasheet 3385938 STIGA 274015004/ST1 E 450 Spare battery 48 V 5 Ah Li-ion
User & Safety Instructions
User & Safety Instructions 3385938 STIGA 274015004/ST1 E 450 Spare battery 48 V 5 Ah Li-ion
Information
Information 3385938 STIGA 274015004/ST1 E 450 Spare battery 48 V 5 Ah Li-ion
Test Summary Report 3385938 STIGA 274015004/ST1 E 450 Spare battery 48 V 5 Ah Li-ion
Security datasheet
Security datasheet 3385938 STIGA 274015004/ST1 E 450 Spare battery 48 V 5 Ah Li-ion
Description
This text is machine translated.
Scope of delivery
- E 450 rechargeable battery


