
Highlights & Details
Battery-operated snow blower ST 700e (including battery and charger)
- Single-stage snow blower with 50 cm working width and 20 cm feeding heightBrushless 1000 watt electric motor also cleans moist snowEjection adjustable by 180° with up to 6 meter throw distanceCompact light weight with LED-lighting for working in the twilightIncluding STIGA E 440 rechargeable battery (48 Volt 4 Ah) and charger
Technical specifications
- Power source: Lithium-ion batteryBattery capacity 4 AhDiameter of milling auger: 17 cmHeight of trimming housing: 30 cm180 ° adjustable spout
- Product type
Snow blower
- Operating type
Rechargeable battery
- Working width
50 cm
- Operating voltage
48 V
1000 W
- Throw distance (max.)
6 m
- Weight
18.72 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2543007 STIGA 2S1500108/ST1 Snow blower Rechargeable battery 50 cm 1000 W
User & Safety Instructions
User & Safety Instructions 2543007 STIGA 2S1500108/ST1 Snow blower Rechargeable battery 50 cm 1000 W
Conformity certificate
Conformity certificate 2543007 STIGA 2S1500108/ST1 Snow blower Rechargeable battery 50 cm 1000 W
Security datasheet
Security datasheet 2543007 STIGA 2S1500108/ST1 Snow blower Rechargeable battery 50 cm 1000 W
Description
The STIGA ST 700e cordless snow blower makes snow removal from the sweat. The heart of the snow blower is our E-Power battery system, a system developed and tested by us in Italy, designed to maximize the use of battery power. In order to ensure this across all devices, our batteries recognize in which device you are currently being used and adjust the energy output to the connected device. This allows longer battery life and longer battery life. The included E 440 battery (48 Volt, 4 Ah) drives in the ST 700e a powerful and brushless 1000 watt motor, which has the necessary force to clear even the damp snow. For the clearing work you have a single-stage system with a working width of 50 cm and a feeding height of 20 cm. To ensure that you always find the right tray for the cleared snow, the chute can be easily adjusted by 180° using a lever on the spar and carries it up to 6 meters in the desired direction. For longer ones, the ST 700e can be directly equipped with two batteries, which are discharged one after the other. The compact design and low weight make it easy to use, as well as use on the roof and balcony. For clearing work at dusk, the ST 700e is equipped with two LEDs, which are used to illuminate the snow blower. The delivery includes a STIGA E 440 rechargeable battery (48 Volt 4 Ah) and a charger.
This text is machine translated.
This text is machine translated.
Features
- One-handed system for comfort and user-friendlinessBrushless motor for peak performance, runtime and enduranceFoldable handle and compact design for easy storageAdjustable discharge chute for changing the direction of snow
Scope of delivery
- Including STIGA E 440 rechargeable battery (48 Volt 4 Ah) and charger












