The ALPINA AS 62 P gasoline snow blower is equipped with a powerful 212 cc engine that is capable of convincing with a power of 4.4 kW / 6 hp. The AS 62P offers a pick-up height of 50 cm and a working width of 62 cm, which, together with the powerful two-stage design, provides for a fast and effortless removal of large snow masses. Here you will always find the perfect setting for the discharge, which can throw the snow up to 10 meters away. All levers (to control the ejection, the deflector, and the speed) are located on the convenient control panel. The 14" Snow Hog wheels always provide for a good grip and the removable skids made of metal/HDPE enable the use on different surfaces. The speed of the AS 62 P can be adjusted via 5 forward and 2 reverse speeds.
This text is machine translated.