
Number
Highlights & Details
Battery-operated lawn mower Collector 132e (incl. battery and charger)
- 30 cm cutting width30 liter plastic basket3-way cutting height adjustment via the axes, from 25 to 70 mmLight and extremely maneuverable, perfect for winding gardensRobust housing with convenient carrying handleIncluding STIGA E 24 rechargeable battery (20 Volt 4 Ah) and charger
Technical specifications
- Profile wheels 140/140 mm
- Operating type
Rechargeable battery
- Features
+ cutting height adjustment
+ battery
+ charger
- Technology
Li-ion
- Battery voltage
20 V
- Rechargeable battery capacity (details)
4 Ah
- Suitable for
Lawns up to 150 m²
- Cutting width (max.)
30 cm
- Cutting depth
30 - 70 mm
- Blade depth setting
3 Positionen x
- Collector
30 l
- Weight
8.79 kg
- UKCA
yes
- Product type
Cordless lawn mover
Documents & Downloads
Datasheet
Datasheet 2542597 STIGA Collector 132e Rechargeable battery Cordless lawn mover + cutting height adjustment, + battery, + charger 20 V Cut
User & Safety Instructions
User & Safety Instructions 2542597 STIGA Collector 132e Rechargeable battery Cordless lawn mover + cutting height adjustment, + battery, + charger 20 V Cut
Conformity certificate
Conformity certificate 2542597 STIGA Collector 132e Rechargeable battery Cordless lawn mover + cutting height adjustment, + battery, + charger 20 V Cut
Description
This text is machine translated.
Scope of delivery
- STIGA Collector 132e
- Including STIGA E 24 rechargeable battery (20 Volt 4 Ah) and charger
- 30 liters catching basket














