
Number
Highlights & Details
Battery-operated lawn mower Collector 136e (incl. battery and charger)
- 34 cm cutting width35 liter plastic basketCentral cutting height adjustment with 6 positions, from 25 to 75 mmLight and extremely maneuverable, perfect for winding gardensRobust housing with convenient carrying handleIncluding 2x STIGA E 22 rechargeable battery (2x 20 Volt 2 Ah) and a double charger
Technical specifications
- Profile wheels 140/170 mm
- Operating type
Rechargeable battery
- Features
+ cutting height adjustment
+ battery
+ charger
- Technology
Li-ion
- Battery voltage
20 V
- Rechargeable battery capacity (details)
2 Ah
- Suitable for
Lawns up to 250 m²
- Cutting width (max.)
34 cm
- Cutting depth
30 - 75 mm
- Blade depth setting
zentral, 6 Positionen x
- Collector
35 l
- Weight
11.75 kg
- UKCA
yes
- Product type
Lawn mower
Documents & Downloads
Datasheet
Datasheet 2542598 STIGA Collector 136e Rechargeable battery Lawn mower + cutting height adjustment, + battery, + charger 20 V Cutting widt
User & Safety Instructions
User & Safety Instructions 2542598 STIGA Collector 136e Rechargeable battery Lawn mower + cutting height adjustment, + battery, + charger 20 V Cutting widt
Conformity certificate
Conformity certificate 2542598 STIGA Collector 136e Rechargeable battery Lawn mower + cutting height adjustment, + battery, + charger 20 V Cutting widt
Description
This text is machine translated.
Scope of delivery
- STIGA Collector 136e
- Including 2x STIGA E 22 rechargeable battery (2x 20 Volt 2 Ah) and a double charger
- 35 liters catching basket





















