
Highlights & Details
Electric chain saw CS 118c 14"
- Efficient and low vibration 1800 Watt electric motor35 cm long Oregon sword with Oregon chainLateral chain tension with toolAutomatic oil pump with large viewing windowChain brake for more safety during use
Technical specifications
- Operating voltage
230 V
1800 W
- Dim
- Blade length
350 mm
- Chain pitch
3/8" (9,52 mm)
- Chain speed
10 m/s
- Operating type
Mains
- Weight
5.4 kg
- Product type
Chainsaw
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2542617 STIGA CS 118c 14" Mains Chainsaw 1800 W Blade length 350 mm
User & Safety Instructions
User & Safety Instructions 2542617 STIGA CS 118c 14" Mains Chainsaw 1800 W Blade length 350 mm
Conformity certificate
Conformity certificate 2542617 STIGA CS 118c 14" Mains Chainsaw 1800 W Blade length 350 mm
Description
The STIGA CS 118c 14" electric chainsaw is the perfect tool for home use. This slim and well balanced chainsaw is ideal for sawing firewood, for example. For the necessary cutting power the CS 118c is equipped with an efficient and low-vibration 1800 watt motor, which provides for sufficient pull-through during sawing. The positioning of the engine ensures optimum weight distribution, which ensures greater comfort during work. For a clean cut, the Premium 35 cm long Oregon sword with Oregon chain provides. The CS 118c is equipped with an automatic oil pump for optimum lubrication of the chain. With the large viewing window for the oil level, you always have a look at it. For your safety, the manual chain brake stops the operation in a fraction of a second - and stops automatically in case of strong setbacks. The chain tension is done with tool. A sword protection is included in the delivery.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Electric chain saw CS 118c 14"
- Sword protection
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 172.06*
What kind of Chainsaws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































