The STIGA cordless chainsaw CS 700e is the perfect choice for sawing in the home garden. Equipped with a powerful 1200 Watt motor and the strong flat profile PX-chain, small trees, branches and firewood are cut in no time. The chain saw is quieter, quieter, and weighs much less than a comparable petrol chain saw.
The CS 700e has a 14" (35 cm) sword for cutting, which moves the saw chain at a speed of 20 m/s and ensures a clean cut. For easy cutting, the chain speed can be reduced by means of the keypad at the push of a button. In this Eco mode, the CS 700e achieves a chain speed of 16 m/s. The chain tension is carried out on the side with tools; here the nuts are secured on the housing so that they cannot fall off when unscrewing. A fast-acting chain brake, which is activated either manually or mechanically, provides the necessary safety.
As part of the STIGA ePower 48 Volt system, the CS 700e is compatible with all batteries of the 500 series. We recommend using STIGA E 440 (48 Volt, 4 Ah) rechargeable batteries. The battery and the battery charger are not included in the delivery.
This text is machine translated.