The STIGA HT 525 petrol hedge trimmer offers the perfect combination of performance and comfort and is easy to use. The HT 525 is driven by an efficient 22.5 cc gasoline two-stroke engine with a power of 0.65 kW / 1.14 hp. The multi-point anti-vibration system absorbs the vibrations of the motor, so that these can hardly be felt by the handle. For an even and clean cut, the HT 525 is equipped with a high-quality laser-cut blade with double cut. The knife has a cutting length of 46 cm and cuts, with a tooth pitch of 35 mm, even thicker branches with a diameter of up to 27 mm, without problems. The hedge trimmer is equipped with a blade tip protection for safe cutting on walls and walls. The easy-start system enables a fast start with only a few trains. For a quick and easy maintenance the HT 525 has a tool-free access to the air-filter. Its ergonomic and adjustable handles also provide extraordinary maneuverability and comfortable vertical and horizontal cutting. Blade protector is included.
This text is machine translated.