The STIGA SWS 800 GE is a versatile and user-friendly sweeper for outdoor use. The SWS 800 GE is driven by a powerful 212 cc 4-stroke engine with a power of 4.4 kW / 5.9 hp. Equipped with 6 forward and 2 reverse gears, the sweeper offers the right speed for any situation. For an easy starting of the engine, the SWS 800 GE has an electric start. The nylon brush can be adjusted in three different positions (15° to the left, 0° and 15° to the right) and has a clearance of 80 cm, making the SWS 800 GE Ideal suitable for clearing snow, leaves, grass and other dirt - all year round. The reliable 14-inch Snow Hog wheels ensure optimal traction. The single handle system from STIGA makes a safe and comfortable handling possible, since all operating keys can be reached immediately. The brush height is adjusted using two swivel wheels so that it can be raised and lowered as required. Equipped with two LED-spotlights enables the SWS 800 GE to work in the twilight. The sweeper can be combined with optional accessories such as a snow plow blade or a collection container.
This text is machine translated.