
STM Bags Laptop bag Tower Gamechange Brief 13" Suitable for up to: 36,1 cm (14,2'') Black

STM Bags Tower Gamechange Brief 13" Laptop bag
Highlights & Details
- 360-degree padding to protect the laptop, including a separate document compartmentFront pocket with zip fastenerAdjustable/removable shoulder strap
Technical specifications
- Product type
Laptop bag
- Compatible with
iPad Air 11" (M4, 2026)
iPad Air 11" (M3, 2025)
iPad Air 11" (M2, 2024)
MacBook Air 13" (M5, 2026)
MacBook Air 13" (M4, 2025)
MacBook Air 13" (M3, 2024)
MacBook Air 13" (M2, 2022)
MacBook Pro 14" (M5, 2026)
MacBook Pro 14" (M5, 2025)
MacBook Neo 13" (A18 Pro, 2026)
- Suitable for
32,8 cm (12,9")
33,0 cm (13")
33,8 cm (13,3")
34,3 cm (13,5")
34,5 cm (13,6")
35,6 cm (14")
36,1 cm (14,2'')
- Features
incl. shoulder strap
- Material
Polyester
- Factory colour
Black
- Compatible with
Samsung Galaxy Book6 14"
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2758525 STM Bags Laptop bag Tower Gamechange Brief 13" Suitable for up to: 36,1 cm (14,2'') Black
Description
This text is machine translated.
System requirements
- Tablets and laptops up to 35 x 25 x 2 cm
- Apple iPad Pro 12.9" (2015 - 2022)
- Apple MacBook Pro 13.3" (late 2016, mid 2017, mid 2018, mid 2019, mid 2020, M1 Late 2020, M2 2022
- Apple MacBook Air 13.3" (early 2015 - mid 2017, late 2018, mid 2019, early 2020, M1-late 2020) Apple MacBook Air 13.6" (M2 2022)
- Apple MacBook Pro 14.2" (M1 Pro/Max 2021, M2 Pro/Max 2022)
- Microsoft surface book 1/2/3 (13.5"), surface laptop 1/2/3/4/5 (13.5"), surface laptop go 1/2, surface laptop studio
- Microsoft Surface Pro 3, Pro 4, Pro (2017), Pro 6, Pro 7 inclusive LTE versions, Pro 7+, Pro 8, Pro 9, Pro X
- HUAWEI MATEBOOK 13 2020, Medion® AKOYA® E13201, Lenovo ThinkPad L13 Yoga, Lenovo ThinkPad X13, Lenovo Yoga Tab 13
- Dell Latitude 5490 14", HP Chromebook 14", HUAWEI MATeBook X Pro 2020, HUAWEI MATeBook 14 2020, HUAWEI MATeBook X, HUAWEI Matebook 14s, Lenovo ThinkPad E14, Lenovo ThinkPad L490, Lenovo ThinkPad L14, Lenovo ThinkPad T14, Lenovo ThinkPad X1 Yoga
- Samsung Galaxy Tab S7+, S7 FE (12.4"), S8+, S8 Ultra
- Samsung Galaxy Pro/Pro 360 (13"), Galaxy Book2 Pro (13.3")
- And many more tablets and laptops with up to 13-14"


