
STM Goods Dux Plus Duo Outdoor cover
Highlights & Details
- Water-repellent front cover for extended protection
- Integrated "Wake/Sleep" function for the iPad
- Exceeds US military drop test standards
- Offers an additional compartment for your Apple Pencil or Logitech Crayon
Technical specifications
- Product type
Tablet PC cover
- Design
Outdoor cover
- Compatible with
Apple
- Suitable for
iPad 10.2" (Gen.9, 2021)
iPad 10.2" (Gen.8, 2020)
iPad 10.2" (Gen.7, 2019)
- Suitable for
25,9 cm (10,2")
- Features
Auto sleep/wake-up
Magnetic lock
Built-in stand
Pen holder
Water-repellent
- Factory colour
Red
Transparent
- Material
Polycarbonate (PC)
- Suitable for
25,9 cm (10,2")
Documents & Downloads
Datasheet
Datasheet 2187400 STM Goods Dux Plus Duo Tablet PC cover Apple iPad 10.2" (Gen.9, 2021), iPad 10.2" (Gen.8, 2020), iPad 10.2" (Gen.7, 2019
User & Safety Instructions
User & Safety Instructions 2187400 STM Goods Dux Plus Duo Tablet PC cover Apple iPad 10.2" (Gen.9, 2021), iPad 10.2" (Gen.8, 2020), iPad 10.2" (Gen.7, 2019
Description
This text is machine translated.
Features
- Robust protection made of high-quality polycarbonate with shock-absorbing TPU frame
- Transparent back shell for personalization of the device through images or for scanning possible barcodes
- The patented magnetic lock offers a stand function and can be folded comfortably into the perfect writing or viewing position
Scope of delivery
- STM GoodsSTM Dux Plus DUO Outdoor Case Apple iPad 10.2" (25.9 cm)







