
Highlights & Details
STM Goods Dux Plus Back cover
- Robust protection from high-quality polycarbonate with shock-absorbing TPU-frame
- Transparent back cover for personalization of the device through images or for scanning of eventual barcodes
- Water-repelling front cover for extended protection
- The patented magnetic closure offers a stand function and can be easily folded into the perfect write or viewing position
- Integrated "wake/sleep" function for the iPad
- Exceeds US military's fall test standards
- Offers an additional compartment for your Apple pencil
Technical specifications
- Product type
iPad cover/bag
- Design
Back cover
- Compatible with
Apple
- Suitable for
iPad mini 8.3" (Gen.6, 2021)
iPad mini 8.3" (A17 Pro, 2024)
- Suitable for
21,1 cm (8,3")
- Features
Auto sleep/wake-up
Magnetic lock
Built-in stand
Pen holder
Water-repellent
- Factory colour
Black
Transparent
- Material
Polyurethane
Polycarbonate (PC)
TPU
- Suitable for
21,1 cm (8,3")
- Shockproof up to
2 m
- Pen loop
yes
- Stand mode
yes
- Built-in battery
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3384943 STM Goods Dux Plus iPad cover/bag Apple iPad mini 8.3" (Gen.6, 2021), iPad mini 8.3" (A17 Pro, 2024) 21,1 cm (8,3") Back
Description
This text is machine translated.
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



