
Highlights & Details
STM Goods Dux Plus Bookcover
- Robust protection from high-quality polycarbonate with shock-absorbing TPU-frameTransparent back cover for personalization of the device through images or for scanning of eventual barcodesWater-repelling front cover for extended protectionThe patented magnetic closure offers a stand function and can be easily folded into the perfect write or viewing positionIntegrated "wake/sleep" function for the iPadExceeds US military's fall test standardsOffers an additional compartment for your Apple pencil
Technical specifications
- Product type
Tablet PC cover
- Design
Bookcover
- Compatible with
Apple
- Suitable for
iPad 10.9" (Gen.10, 2022)
iPad 10.9" (A16, 2025)
- Suitable for
27,7 cm (10,9")
- Features
Auto sleep/wake-up
Magnetic lock
Built-in stand
Pen holder
Shockproof
Water-repellent
- Factory colour
Blue
Transparent
- Material
Polycarbonate (PC)
TPU
- Suitable for
27,7 cm (10,9")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2804328 STM Goods Dux Plus Tablet PC cover Apple iPad 10.9" (Gen.10, 2022), iPad 10.9" (A16, 2025) 27,7 cm (10,9") Bookcover Blu
Description
This text is machine translated.
Scope of delivery
- Frustration-free packaging
Hints
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



