Highlights & Details
STM Goods Dux Plus Bookcover
- Robust protection from high-quality polycarbonate with shock-absorbing TPU-frame
- Transparent rear panel allows the device to be personalized by images or barcodes
- The patented magnetic closure offers a stand function and can be easily folded into the perfect write or viewing position
- Integrated "wake/sleep" function for the iPad
- Durable and water resistant polyurethane cover protects against occasional water drops
- Meets US Military Drop Test Standards (MIL STD 810H)
- Supports the wireless charging of the Apple Pencil Pro and the magnetic fixing of the Apple pencil (Pro & USB-C), while it is co-protected during transportation
Technical specifications
- Product type
Tablet PC cover
- Design
Bookcover
- Compatible with
Apple
- Suitable for
iPad Air 13" (M4, 2026)
iPad Air 13" (M3, 2025)
iPad Air 13" (M2, 2024)
- Suitable for
33 cm (13")
- Features
Auto sleep/wake-up
Magnetic lock
Military-grade
Built-in stand
Pen holder
Shockproof
Water-repellent
- Factory colour
Black
Transparent
- US DoD Military Standards
MIL-STD-810H
- Material
Polyurethane
Polycarbonate (PC)
- Suitable for
33 cm (13")
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3415295 STM Goods Dux Plus Tablet PC cover Apple iPad Air 13" (M4, 2026), iPad Air 13" (M3, 2025), iPad Air 13" (M2, 2024) 33 cm
Description
This text is machine translated.
What kind of Tablet Sleeves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.