
STM Goods ECO Laptop bag
Highlights & Details
- 100% recycled exterior and interior materials
- Compartments for your organization and a comfortable shoulder strap
- The Passport baggage passage connects your backpack safely and easily with other items of luggage
Technical specifications
- Product type
Laptop bag
- Compatible with
MacBook Air 15" (M5, 2026)
MacBook Air 15" (M4, 2025)
MacBook Air 15" (M3, 2024)
MacBook Air 15" (M2, 2023)
MacBook Pro 16" (M5, 2026)
MacBook Pro 16" (M4, 2024)
- Suitable for
38,1 cm (15")
38,9 cm (15,3")
39,1 cm (15,4")
39,6 cm (15,6")
40,6 cm (16")
- Width
40.5 cm
- Height
29 cm
- Depth
6 cm
- Factory colour
Black
- Design
Toploader
- Dim
(W x H x D) 40.5 x 29 x 6 cm
- Compatible with
Samsung Galaxy Book6 14"
Samsung Galaxy Book6 Pro 14"
Samsung Galaxy Book6 Ultra 14"
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3015259 STM Goods Laptop bag ECO Suitable for up to: 40,6 cm (16") Black
Description
Our distinctive, minimalist design ensures that this bag is not only fashionable, but also very versatile for every occasion. The protective laptop compartment sees to it that your devices are safe and protected, while the intuitive arrangement system enables you to store all your things easily and access them.
With the shoulder strap you have your hands free, and thanks to the low weight you can carry the bag comfortably during your entire journey.
Whether you're commuting to work, traveling or exploring nature, the STM Goods ECO Letter laptop case is the perfect choice for you.
This text is machine translated.



