
Technical specifications
- Packaging type
Tape on Full reel
- Type
STM32F030K6T6TR
- Product type
Embedded microcontroller
- Manufacturer
STMicroelectronics
- Enclosure
LQFP 32
- Clock speed
48 MHz
- Core size
32-Bit
- I/O number
26
- Supply voltage (max.)
3.6 V
- Supply voltage (min.)
2.4 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Program memory size
32 KB
Documents & Downloads
Datasheet
Datasheet 3027508 STMicroelectronics Embedded microcontroller LQFP 32 32-Bit 48 MHz I/O number 26 Tape on Full reel
User & Safety Instructions
User & Safety Instructions 3027508 STMicroelectronics Embedded microcontroller LQFP 32 32-Bit 48 MHz I/O number 26 Tape on Full reel








