
Technical specifications
- Packaging type
Tray
- Type
STM32F071CBT6
- Product type
Embedded microcontroller
- Manufacturer
STMicroelectronics
- Enclosure
LQFP 48
- Clock speed
48 MHz
- Core size
32-Bit
- I/O number
37
- Supply voltage (max.)
3.6 V
- Supply voltage (min.)
2 V
- Operating temperature (max.)
+85 °C
- Operating temperature (min.)
-40 °C
- Program memory size
128 KB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3027511 STMicroelectronics Embedded microcontroller LQFP 48 32-Bit 48 MHz I/O number 37 Tray
User & Safety Instructions
User & Safety Instructions 3027511 STMicroelectronics Embedded microcontroller LQFP 48 32-Bit 48 MHz I/O number 37 Tray
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









