
Number
Technical specifications
- Type
L293DD013TR
- Product type
PMIC - motor controllers
- Enclosure
SOIC 20
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Functions
Fully integrated driver
Control/power stage
- Output configuration
Half-bridge (4)
- Connectivity
Parallel
- Range of uses
Multi-purpose use
- Power output
600 mA
- Motor type - stepper motor
Bipolar
- Moto type - AC DC
Brushed DC
- Voltage load (min.)
4.5 V
- Voltage load (max.)
36 V
- Supply voltage (min.)
4.5 V
- Supply voltage (max.)
36 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+150 °C
- Mounting type
Surface-mount
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1185127 STMicroelectronics L293DD013TR PMIC - motor controllers Half-bridge (4) Parallel SOIC 20
User & Safety Instructions
User & Safety Instructions 1185127 STMicroelectronics L293DD013TR PMIC - motor controllers Half-bridge (4) Parallel SOIC 20





