
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.20
50
10% = € 0.02
€ 0.18
100
15% = € 0.03
€ 0.17
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.20 / piece)
€ 0.60
plus VAT.
14-day return policy included
Technical specifications
- Type
L78L12ACZ
- Product type
Voltage regulator - linear
- Enclosure
TO 92 3
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Output configuration
Positive
- Output type
Adjustable
- Input voltage (max.)
35 V
- Output voltage (min.)
12 V
- Power output
100 mA
- No. of outputs
1
- Drop-out voltage U(d)
1.7 V
- Operating temperature (min.)
0 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Through-hole
- Type
Positive Voltage Regulator
- Output voltage
12 V
- Type
L78L12ACZ
Documents & Downloads
Datasheet
Datasheet 156065 STMicroelectronics L78L12ACZ Voltage regulator - linear TO 92 3 Positive Adjustable 100 mA
User & Safety Instructions
User & Safety Instructions 156065 STMicroelectronics L78L12ACZ Voltage regulator - linear TO 92 3 Positive Adjustable 100 mA


