
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.18
15
11% = € 0.02
€ 0.16
25
17% = € 0.03
€ 0.15
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.18 / piece)
€ 0.90
plus VAT.
14-day return policy included
Technical specifications
- Type
LD1117S33CTR
- Product type
Voltage regulator - linear
- Enclosure
SOT 223
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Output configuration
Positive
- Output type
Adjustable
- Input voltage (max.)
15 V
- Output voltage (min.)
3.3 V
- Power output
800 mA
- No. of outputs
1
- Drop-out voltage U(d)
1.1 V
- Operating temperature (min.)
-40 °C
- Operating temperature (max.)
+125 °C
- Mounting type
Surface-mount
Documents & Downloads
Datasheet
Datasheet 1184700 STMicroelectronics LD1117S33CTR Voltage regulator - linear SOT 223 Positive Adjustable 800 mA
User & Safety Instructions
User & Safety Instructions 1184700 STMicroelectronics LD1117S33CTR Voltage regulator - linear SOT 223 Positive Adjustable 800 mA




